The EPM2210F324A5N is a microcontroller from Intel, featuring 272 I/O lines and a supply voltage range of 2.375 to 2.625V. It operates within a temperature range of -40 to 125 degrees Celsius and is packaged in a 19x19mm, 1mm pitch, lead-free FBGA-324. This device is designed for automotive applications and meets the necessary standards for reliability and performance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 272 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |