
CMOS Flash Programmable Logic Device (PLD) featuring 2210 logic elements, 1700 macrocells, and 272 I/Os. Operates with a 3.3V supply voltage, ranging from 2.375V to 3.6V, and a propagation delay of 7ns with a turn-on delay of 9.1ns. This surface-mount device is housed in a 324-pin FBGA package (19mm x 19mm, 1mm pitch) and supports a maximum operating frequency of 304MHz. It includes 8192 bits of FLASH memory and operates within a temperature range of 0°C to 85°C. RoHS compliant and lead-free.
Intel EPM2210F324C4N technical specifications.
| Package/Case | FBGA |
| Frequency | 2.3148GHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 272 |
| Number of Logic Blocks (LABs) | 221 |
| Number of Logic Elements/Cells | 2210 |
| Number of Macro Cells | 1700 |
| Number of Macrocells | 1700 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9.1ns |
| Width | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.
