
Flash Programmable Logic Device (PLD) featuring 2210 logic elements and 1700 macrocells. This CMOS device operates with a propagation delay of 11.2ns and a maximum frequency of 304MHz. It supports a supply voltage range of 2.375V to 3.6V, with a typical operating voltage of 3.3V. The component is housed in an FBGA package with 272 programmable I/Os and is designed for surface mounting. Operating temperature range is -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 1.8797GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 272 |
| Number of Logic Blocks (LABs) | 221 |
| Number of Logic Elements/Cells | 2210 |
| Number of Macrocells | 1700 |
| Number of Programmable I/O | 272 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Propagation Delay | 11.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® II |
| Supply Current | 55mA |
| Turn-On Delay Time | 11.2ns |
| RoHS | Not CompliantNo |
