
Flash Programmable Logic Device (PLD) featuring 2210 logic elements/cells and 1700 macrocells. This CMOS device operates with a minimum supply voltage of 1.71V and a maximum of 1.89V, with a typical operating voltage of 1.8V. It offers 204 programmable I/Os and a propagation delay of 7ns. The component is housed in an FBGA package, suitable for surface mounting, and operates within a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 3.01205GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 204 |
| Number of Logic Blocks (LABs) | 221 |
| Number of Logic Elements/Cells | 2210 |
| Number of Macrocells | 1700 |
| Number of Programmable I/O | 204 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7ns |
| RoHS Compliant | No |
| Series | MAX® II |
| Supply Current | 40mA |
| RoHS | Not Compliant |
