
Flash Programmable Logic Device (PLD) featuring 2210 logic elements/cells and 1700 macrocells. This integrated circuit operates with a maximum frequency of 304MHz and a propagation delay of 11.2ns. It offers 204 programmable I/Os and a memory size of 8192 bits. The device supports a supply voltage range of 1.71V to 1.89V and is designed for surface mount applications in a 256-pin FBGA package. Operating temperature range is 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Intel EPM2210GF256C5 technical specifications.
| Package/Case | FBGA |
| Frequency | 1.8797GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 204 |
| Number of Logic Blocks (LABs) | 221 |
| Number of Logic Elements/Cells | 2210 |
| Number of Macrocells | 1700 |
| Number of Programmable I/O | 204 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 11.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® II |
| Supply Current | 40mA |
| Turn-On Delay Time | 11.2ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
