
Flash Programmable Logic Device (PLD) featuring 2210 logic elements and 1700 macrocells. Operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and a maximum operating frequency of 304MHz. This surface mount device is housed in a 17mm x 17mm FBGA package with 204 I/Os and a 11.2ns propagation delay. It offers 8192 bits of FLASH memory and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EPM2210GF256C5N technical specifications.
| Package/Case | FBGA |
| Frequency | 1.8797GHz |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 204 |
| Number of Logic Blocks (LABs) | 221 |
| Number of Logic Elements/Cells | 2210 |
| Number of Macro Cells | 1700 |
| Number of Macrocells | 1700 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 11.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 5 |
| Turn-On Delay Time | 11.2ns |
| Width | 17mm |
| RoHS | Compliant |
No datasheet is available for this part.
