The EPM2210GF256I5N is a 256-terminal microcontroller from Intel, featuring a supply voltage range of 1.71 to 1.89 volts. It is packaged in a 17x17mm lead-free FBGA-256 package with a 1mm pitch. The device is designed for use in a variety of applications, with 204 I/O lines available for user-defined functions. Operating characteristics of the device are not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 204 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |