
Flash Programmable Logic Device (PLD) featuring 1700 macrocells and 2210 logic elements. This CMOS device operates with a supply voltage range of 1.71V to 1.89V, drawing 40mA operating current. It offers 272 programmable I/Os and a propagation delay of 7ns. The component is surface mountable in an FBGA package, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 3.01205GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 272 |
| Number of Logic Blocks (LABs) | 221 |
| Number of Logic Elements/Cells | 2210 |
| Number of Macrocells | 1700 |
| Number of Programmable I/O | 272 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 84 |
| Packaging | Tray |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Supply Current | 40mA |
| RoHS | Compliant |
