
The MAX II FPGA features 2210 logic elements, 1700 macrocells, and 272 programmable I/Os. It operates at a maximum frequency of 304MHz and has a supply voltage range of 1.71V to 1.89V. The device is packaged in a 19x19mm, 1mm pitch FBGA-324 package and is suitable for surface mount. The MAX II FPGA has a maximum operating temperature of 85°C and a minimum of 0°C. It is not RoHS compliant.
Intel EPM2210GF324C4 technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 272 |
| Number of Logic Blocks (LABs) | 2210 |
| Number of Logic Elements/Cells | 2210 |
| Number of Macrocells | 1700 |
| Number of Programmable I/O | 272 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MAX® II |
| Supply Current | 40mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
