
Programmable Logic Device (PLD) featuring 2210 logic elements/cells and 1700 macrocells. This CMOS device operates with a maximum frequency of 304MHz and a propagation delay of 11.2ns. It offers 272 programmable I/Os and utilizes FLASH memory with a size of 8192 bits. The component is housed in an FBGA package for surface mounting, with an operating supply voltage range of 1.71V to 1.89V and an operating temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Intel EPM2210GF324C5 technical specifications.
| Package/Case | FBGA |
| Frequency | 1.8797GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 272 |
| Number of Logic Blocks (LABs) | 221 |
| Number of Logic Elements/Cells | 2210 |
| Number of Macrocells | 1700 |
| Number of Programmable I/O | 272 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 84 |
| Packaging | Tray |
| Propagation Delay | 11.2ns |
| RoHS Compliant | No |
| Series | MAX® II |
| Supply Current | 40mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
