
Flash PLD, featuring 2210 logic elements and 1700 macrocells, operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V. This surface mount device offers 272 programmable I/Os and a propagation delay of 11.2ns. It utilizes FLASH memory with 8192 bits and supports a maximum operating frequency of 304MHz. Packaged in an FBGA with 324 pins, this lead-free component is RoHS compliant and suitable for operation between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
Intel EPM2210GF324C5N technical specifications.
| Package/Case | FBGA |
| Frequency | 1.8797GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 272 |
| Number of Logic Blocks (LABs) | 221 |
| Number of Logic Elements/Cells | 2210 |
| Number of Macrocells | 1700 |
| Number of Programmable I/O | 272 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 84 |
| Packaging | Tray |
| Propagation Delay | 11.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Supply Current | 40mA |
| Turn-On Delay Time | 11.2ns |
| RoHS | Compliant |
No datasheet is available for this part.
