
CMOS Flash Programmable Logic Device (PLD) featuring 240 logic elements and 192 macrocells. Operates with a 3.3V supply voltage, ranging from 2.375V to 3.6V, and a maximum operating temperature of 85°C. Offers 80 programmable I/Os with a propagation delay of 6.1ns. Packaged in a 100-pin FBGA (11x11mm, 1mm pitch) for surface mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 2.3148GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 240 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 80 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 4 |
| Supply Current | 55mA |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
