
Flash PLD, CMOS, 7.5ns propagation delay, 192 macrocells, 240 logic elements, 80 programmable I/Os, and 24 logic array blocks (LABs). Features 8192 bits of FLASH memory, operating at a maximum frequency of 304MHz. Supports a supply voltage range of 2.375V to 3.6V, with a typical operating voltage of 3.3V. Packaged in a 100-pin FBGA (11x11mm, 1mm pitch) for surface mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 1.8797GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 240 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 80 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX II |
| Speed Grade | 5 |
| Supply Current | 55mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
