
Flash Programmable Logic Device (PLD) featuring 192 macrocells and 240 logic elements. Operates with a 1.8V supply voltage (1.71V to 1.89V range) and a maximum frequency of 304MHz. Offers 80 programmable I/Os and a propagation delay of 7.5ns. Housed in a 6mm x 6mm TFBGA package with a 0.50mm pitch, this surface-mount component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Frequency | 1.8797GHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 240 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 80 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 429 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 5 |
| Supply Current | 40mA |
| Turn-On Delay Time | 7.5ns |
| Width | 6mm |
| RoHS | Compliant |
