
CMOS Flash Programmable Logic Device (PLD) featuring 192 macrocells and 24 logic elements. Operates at a maximum frequency of 247.5MHz with a propagation delay of 6.1ns. Surface mountable in a 100-pin, 6x6mm PBGA package with 0.50mm pitch. Supply voltage ranges from 2.375V to 3.6V, with an operating voltage of 2.5V. This RoHS compliant component operates between 0°C and 85°C.
Sign in to ask questions about the Intel EPM240M100C4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPM240M100C4N technical specifications.
| Package/Case | BGA |
| Frequency | 247.5MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 247.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Operating Supply Voltage | 2.5V |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX II |
| Speed Grade | 4 |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.1ns |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM240M100C4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
