
Programmable Logic Device (PLD) featuring 240 logic elements and 192 macrocells. This CMOS device operates with a 3.3V supply voltage, ranging from 2.375V to 3.6V, and offers 80 programmable I/Os. It boasts a propagation delay of 7.5ns, a maximum operating frequency of 304MHz, and a memory size of 8192 bits utilizing FLASH memory. Packaged in a 100-pin TFBGA with a 0.50mm pitch, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Frequency | 1.8797GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 240 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 80 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 429 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 5 |
| Supply Current | 55mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
