
CMOS Flash Programmable Logic Device (PLD) with 192 macrocells and 240 logic elements. Features 80 programmable I/Os and a propagation delay of 4.7ns. Operates with a supply voltage range of 2.375V to 3.6V, typically 3.3V, and a maximum operating temperature of 85°C. This surface mount component is packaged in a TQFP form factor.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 3.01205GHz |
| Lead Free | Contains Lead |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 240 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 80 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.7ns |
| RoHS Compliant | No |
| Series | MAX® II |
| Speed Grade | 3 |
| Supply Current | 55mA |
| Turn-On Delay Time | 4.7ns |
| RoHS | Not Compliant |
