The EPM240T100I4N is a 100-terminal quad flatpack microcontroller from Intel, operating within a 2.375V to 2.625V supply voltage range. It features 80 I/O lines and a JEDEC package code of S-PQFP-G100. The device measures 14mm in width and length, with a 0.50mm pitch and a lead-free TQFP-100 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 80 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |