
Complex Programmable Logic Device (CPLD) featuring 192 macrocells and 24 logic elements. Operates at a maximum frequency of 201.1MHz with a propagation delay of 7.5ns. Supports a supply voltage range of 2.375V to 3.6V and is designed for surface mounting in a 100-pin TQFP package. This device offers 80 I/Os and is RoHS compliant, suitable for automotive applications with an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 201.1MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 201.1MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX II |
| Speed Grade | 5 |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.5ns |
| Width | 14mm |
| RoHS | Compliant |
