
CMOS Flash Programmable Logic Device (PLD) featuring 240 logic elements and 192 macrocells. Operates with a 1.8V supply voltage (1.71V to 1.89V range) and offers 80 programmable I/Os. Delivers a maximum operating frequency of 152MHz with a 12ns propagation delay. Packaged in a 100-pin TFBGA (6x6mm, 0.50mm pitch) and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Frequency | 1.49254GHz |
| Lead Free | Lead Free |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 240 |
| Number of Logic Elements/Cells | 240 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 80 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 429 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX II |
| Speed Grade | 7 |
| Supply Current | 40mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
