CMOS EEPROM Programmable Logic Device (PLD) featuring 32 macrocells and 600 gates. This surface mount component operates with a 3.3V supply voltage, supporting a frequency up to 227.3MHz. It offers 34 programmable I/Os and a propagation delay of 10ns. The device is housed in a 44-pin PLCC package.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Length | 16.59mm |
| Max Frequency | 227.3MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 600 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 34 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 3000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| Width | 16.59mm |
| RoHS | Not CompliantNo |
