
Surface mountable EEPROM programmable logic device (PLD) featuring 32 macrocells and 2 logic elements. Operates at a maximum frequency of 227.3MHz with a propagation delay of 10ns. This CMOS component supports a 3V to 3.6V operating supply voltage and is RoHS compliant. Packaged in a PQCC44 form factor, it offers 34 I/Os and 600 gates, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 16.59mm |
| Max Frequency | 227.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 600 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 3000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Compliant |
