The EPM3032ATC44-10AA is a commercial temperature microcontroller with a JEDEC package code of S-PQFP-G44 and 44 terminals. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 3.3 volts. The device features 30 I/O lines and a maximum clock frequency of 103.1 MHz. It is available in a quad terminal position and is suitable for use in commercial environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 103.1 |
| Number of I/O Lines | 30 |
| REACH | unknown |
| Military Spec | False |