
CMOS EEPROM Programmable Logic Device (PLD) featuring 32 macrocells and 34 I/Os. This surface mount component operates with a supply voltage of 3V to 3.6V, with a typical 3.3V. Achieving a maximum frequency of 227.3MHz, it offers a propagation delay of 4.5ns. The device is packaged in a TQFP-44 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 227.3MHz |
| Lead Free | Lead Free |
| Max Frequency | 227.3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 600 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 3000A |
| Speed Grade | 4 |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
