
CMOS EEPROM Programmable Logic Device (PLD) offering 32 macrocells and 34 programmable I/Os. Features a 7.5ns propagation delay and operates at a maximum frequency of 227.3MHz. This surface mount component is housed in a TQFP package and supports an operating supply voltage range of 3V to 3.6V. Designed for general-purpose applications, it includes 600 gates and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 166.67MHz |
| Lead Free | Contains Lead |
| Max Frequency | 227.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 600 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 34 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | MAX® 3000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not Compliant |
