Programmable Logic Device (PLD) featuring 32 macrocells and 600 gates. This CMOS device offers a 10ns propagation delay and a maximum operating frequency of 227.3MHz. It operates with a supply voltage range of 3V to 3.6V, with a typical 3.3V. The component is housed in a TQFP package, suitable for surface mounting, and provides 34 programmable I/Os.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 227.3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 600 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 34 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 3000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
