
EE PLD, 10ns propagation delay, 64 macrocells, and 1250 gates. Features 34 programmable I/Os, 4 logic blocks, and CMOS technology. Operates at 3.3V supply voltage, with a maximum frequency of 222.2MHz. Packaged in a PQCC44, surface mount configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Length | 16.59mm |
| Max Frequency | 222.2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 34 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 3000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| Width | 16.59mm |
| RoHS | Not CompliantNo |
