
Programmable Logic Device (PLD) featuring 64 macrocells and 1250 gates. This CMOS device operates with a 3.3V supply voltage, offering a propagation delay of 10ns. It supports a maximum frequency of 222.2MHz and includes 34 programmable I/Os. Designed for surface mounting, this component is packaged in a PLCC form factor and is RoHS compliant.
Sign in to ask questions about the Intel EPM3064ALC44-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPM3064ALC44-10N technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 16.59mm |
| Max Frequency | 222.2MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 34 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX 3000A |
| Speed Grade | 10 |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM3064ALC44-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
