
CMOS Programmable Logic Device (PLD) featuring 64 macrocells and 4 logic elements. Offers 34 programmable I/O lines with a propagation delay of 4.5ns. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Surface mountable in a PQCC44 package, this lead-free and RoHS compliant component is rated for commercial temperature grades.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 250MHz |
| JESD-30 Code | S-PQCC-J44 |
| Lead Free | Lead Free |
| Max Frequency | 222.2MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/O Lines | 34 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 34 |
| Operating Supply Voltage | 3.3V |
| Output Function | MACROCELL |
| Package Body Material | Plastic |
| Package Quantity | 26 |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 245°C |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 3000A |
| Speed Grade | 4 |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Turn-On Delay Time | 4.5ns |
| Width | 16.5862mm |
| RoHS | Compliant |
