
CMOS EE PLD with 128 macrocells, 8 logic elements, and 2500 gates. Features a 7.5ns propagation delay and operates at a frequency of 166.67MHz, with a maximum of 192.3MHz. This surface mount device is housed in a PBGA256 package, offering 98 programmable I/Os and a 3.3V operating supply voltage. It supports a temperature range of 0°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EPM3128AFC256-7N technical specifications.
| Package/Case | FBGA |
| Frequency | 166.67MHz |
| Max Frequency | 192.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 98 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 98 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | MAX® 3000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
