Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. This CMOS device offers a 5ns propagation delay and a maximum operating frequency of 192.3MHz. It operates from a 3V to 3.6V supply voltage and is housed in a 144-pin TQFP package for surface mounting. With 96 I/Os and 8 logic blocks, this RoHS compliant component is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 192.3MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | MAX® 3000A |
| Speed Grade | 5 |
| Turn-On Delay Time | 5ns |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Compliant |
