
CMOS EEPLD with 128 macrocells, 2500 gates, and 96 programmable I/O lines. Features a 7.5ns propagation delay and operates at a 3.3V supply voltage, with a frequency up to 192.3MHz. This surface mount device is packaged in a TQFP and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 166.67MHz |
| Lead Free | Lead Free |
| Max Frequency | 192.3MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/O Lines | 96 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 96 |
| Operating Supply Voltage | 3.3V |
| Output Function | MACROCELL |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX 3000A |
| Speed Grade | 7 |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
