
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. Operates with a 3.3V supply voltage, ranging from 3V to 3.6V, and offers a maximum frequency of 192.3MHz. This CMOS device has a 10ns propagation delay and 96 programmable I/Os. Packaged in a 144-pin TQFP for surface mounting, it supports an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Frequency | 192.3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 96 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 3000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| Width | 20mm |
| RoHS | Not CompliantNo |
