The EPM3256AFC256-10N is a commercial temperature FPGA with 256 terminals, operating at a supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. It is packaged in an S-PBGA-B256 package, with a width and length of 17mm. The device is suitable for use in commercial temperature environments, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 161 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |