
CMOS Programmable Logic Device (PLD) featuring 256 macrocells and 5000 gates. Offers 161 programmable I/Os with a propagation delay of 7.5ns. Operates with a supply voltage of 3V to 3.6V, supporting a maximum frequency of 126.6MHz. Surface mountable in a 256-pin FBGA package, with an operating temperature range of 0°C to 70°C.
Intel EPM3256AFC256-7 technical specifications.
| Package/Case | FBGA |
| Frequency | 166.67MHz |
| Lead Free | Contains Lead |
| Max Frequency | 126.6MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 161 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 161 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | MAX® 3000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
