
Programmable Logic Device (PLD) featuring 256 macrocells and 5000 gates. This CMOS device operates at a maximum frequency of 126.6MHz with a 7.5ns propagation delay. It supports a 3V to 3.6V operating supply voltage and is housed in a TQFP surface-mount package. The PLD is RoHS compliant and designed for a temperature range of 0°C to 70°C.
Intel EPM3256ATC144-7N technical specifications.
| Package/Case | TQFP |
| Frequency | 166.67MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 126.6MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 116 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 3000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.
