
Programmable Logic Device (PLD) featuring 256 macrocells and 10ns propagation delay. This CMOS device operates with a supply voltage of 3V to 3.6V, supporting a maximum frequency of 126.6MHz. It offers 116 I/Os and is housed in a TQFP package for surface mounting. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is designed for general-purpose applications.
Intel EPM3256ATI144-10N technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 126.6MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 116 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 3000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM3256ATI144-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
