The Intel EPM3512AFC256-10N is a 32-macrocell FPGA with 208 programmable I/Os, operating at 3.3V with a maximum frequency of 125MHz. It is packaged in a 256-ball BGA and is suitable for surface-mount applications. The device can operate over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It features a propagation delay of 10ns and is available in a tray packaging with 90 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 116.3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 208 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 3000A |
| RoHS | Compliant |