
Programmable Logic Device (PLD) featuring 512 macrocells and 32 logic elements within a 32 LAB architecture. This CMOS device operates at a maximum frequency of 116.3MHz with a 10ns propagation delay. It supports a 3V to 3.6V operating supply voltage and offers 208 programmable I/Os. Packaged in an FBGA with surface mount capability, it functions across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 116.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 208 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 3000A |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
