
Programmable Logic Device (PLD) featuring 512 macrocells and 10,000 gates. This CMOS device offers a 10ns propagation delay and a maximum operating frequency of 116.3MHz. It operates from a 3V to 3.6V supply voltage and supports 172 programmable I/Os. Packaged in a PQFP-208, this surface-mount component is designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Intel EPM3512AQC208-10 technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 116.3MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 172 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macro Cells | 512 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 172 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 3000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
