
Programmable Logic Device (PLD) featuring 512 macrocells and 10,000 gates. This CMOS device operates with a 3.3V supply voltage, supporting a frequency of up to 116.3MHz. It offers 172 I/Os and a propagation delay of 10ns. Packaged in a PQFP-208, this surface-mount component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EPM3512AQC208-10N technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 116.3MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 172 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macro Cells | 512 |
| Number of Macrocells | 512 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 3000A |
| Speed Grade | 10 |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.