
Complex Programmable Logic Device (CPLD) featuring 440 macro cells and 570 device logic cells. This surface-mount component utilizes 0.18um process technology and operates at 2.5V/3.3V typical supply voltage. Housed in a 100-pin TFBGA package with a 1mm pin pitch, it offers 76 user I/Os and in-system programmability. Operating temperature range is 0°C to 85°C.
Intel EPM570F100C3NES technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 11 |
| Package Width (mm) | 11 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.4 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-192DAC-1 |
| Family Name | MAX® II |
| Device Logic Cells | 570 |
| RAM Bits | 0Kbit |
| Number of User I/Os | 76 |
| Number of Logic Blocks/Elements | 57 |
| Number of Macro Cells | 440 |
| Program Memory Type | Flash |
| Process Technology | 0.18um |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Min Operating Supply Voltage | 2.375V |
| Programmability | Yes |
| In-System Programmability | Yes |
| Speed Grade | 3 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel EPM570F100C3NES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.