
CMOS Flash Programmable Logic Device (PLD) with 440 macrocells and 570 logic elements. Features a 7ns propagation delay, 76 programmable I/Os, and operates at a maximum frequency of 304MHz. This surface mount component utilizes FLASH memory with 8192b capacity and is housed in a 100-pin FBGA package (11mm x 11mm, 1mm pitch). It supports a supply voltage range of 2.375V to 3.6V and operates between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 2.3148GHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 76 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 4 |
| Supply Current | 55mA |
| Turn-On Delay Time | 7ns |
| Width | 11mm |
| RoHS | Compliant |
