Flash Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements. Operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and offers 160 programmable I/Os. This surface-mount component utilizes a 256-pin FBGA package with dimensions of 17mm x 17mm x 1.8mm and a 1mm pitch. It boasts a maximum operating frequency of 304MHz and a propagation delay of 5.4ns. Memory type is FLASH with 8192b capacity.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 3.01205GHz |
| Height | 1.8mm |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5.4ns |
| RoHS Compliant | No |
| Series | MAX® II |
| Speed Grade | 3 |
| Supply Current | 40mA |
| Turn-On Delay Time | 5.4ns |
| Width | 17mm |
| RoHS | Not Compliant |
