
Flash Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements within 57 LABs. Operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and offers 160 programmable I/Os. This CMOS device boasts a propagation delay of 5.4ns and a maximum operating frequency of 304MHz. Packaged in a lead-free FBGA (256-ball) for surface mounting, it supports FLASH memory with 8192 bits.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 3.01205GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Supply Current | 40mA |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
