Flash Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements. Operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and offers 160 programmable I/Os. This CMOS device boasts a 7ns propagation delay and a maximum operating frequency of 304MHz. Packaged in a lead-free FBGA with surface mount capability, it supports a temperature range of 0°C to 85°C.
Intel EPM570GF256C4N technical specifications.
| Package/Case | FBGA |
| Frequency | 2.3148GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 4 |
| Supply Current | 40mA |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM570GF256C4N to view detailed technical specifications.
No datasheet is available for this part.
