Flash Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements. Operates with a supply voltage range of 1.71V to 1.89V, consuming 40mA at 1.8V. Offers a maximum operating frequency of 304MHz with a propagation delay of 5.4ns and a turn-on delay of 8.7ns. This surface mount device, packaged in a 256-pin FBGA, supports 160 I/Os and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EPM570GF256C5N technical specifications.
| Package/Case | FBGA |
| Frequency | 1.8797GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 5.4ns |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 5 |
| Turn-On Delay Time | 8.7ns |
| RoHS | Compliant |
No datasheet is available for this part.
