Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA100, 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 100 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 76 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |