
CMOS Flash Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements. Operates with a supply voltage range of 2.375V to 3.6V, typically 3.3V, and a propagation delay of 8.7ns. This surface mount component, packaged in a 100-pin TFBGA (6x6mm, 0.50mm pitch), offers 76 programmable I/Os and 8192 bits of FLASH memory. It supports a maximum operating frequency of 304MHz and operates within a temperature range of 0°C to 85°C. RoHS compliant and lead-free.
Intel EPM570M100C5N technical specifications.
| Package/Case | TFBGA |
| Frequency | 1.8797GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 76 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 429 |
| Packaging | Tray |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 5 |
| Supply Current | 55mA |
| Turn-On Delay Time | 8.7ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM570M100C5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
