
Flash Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements. This CMOS device operates with a 3.3V supply voltage, ranging from 2.375V to 3.6V, and offers 160 programmable I/Os. With a propagation delay of 7ns and a maximum operating frequency of 304MHz, it utilizes FLASH memory technology and is packaged in a TFBGA for surface mounting. This RoHS compliant component operates within a temperature range of 0°C to 85°C.
Sign in to ask questions about the Intel EPM570M256C4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPM570M256C4N technical specifications.
| Package/Case | TFBGA |
| Frequency | 2.31481GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM570M256C4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
